Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG610-T6T-05M | |
|---|---|
DigiKey Part Number | 5073-TRG610-T6T-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG610-T6T-05M |
Description | C6A M12 8PX SF/UTP IND-OD-HF, M1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG610-C6B-05M | L-com | 0 | 5073-TRG610-C6B-05M-ND | ¥790.45000 | Parametric Equivalent |
| TRG864-P6B-05M | L-com | 0 | 5073-TRG864-P6B-05M-ND | ¥545.14000 | Parametric Equivalent |
| 09488223756005 | HARTING | 0 | 1195-09488223756005-ND | ¥493.10100 | Parametric Equivalent |
| 0948C0C1756050 | HARTING | 0 | 1195-0948C0C1756050-ND | ¥628.61300 | Parametric Equivalent |
| 1192096 | Phoenix Contact | 0 | 277-1192096-ND | ¥328.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥970.57000 | ¥970.57 |
| 10 | ¥825.04000 | ¥8,250.40 |
| 25 | ¥773.42640 | ¥19,335.66 |
| 50 | ¥736.55740 | ¥36,827.87 |
| 100 | ¥709.46230 | ¥70,946.23 |














