TRG610-C6B-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥970.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥544.95000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥492.93200
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥628.39600
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥328.89000

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,300.19500
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥855.64000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥1,257.80000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,660.81000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥1,126.62000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥847.24000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: ¥184.99000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 5
Unit Price: ¥186.90000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: ¥615.58000
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG610-C6B-05M

DigiKey Part Number
5073-TRG610-C6B-05M-ND
Manufacturer
Manufacturer Product Number
TRG610-C6B-05M
Description
CAT6A M128X M/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Manufacturer
L-com
Length
1.64' (500.0mm)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRG610-T6T-05ML-com05073-TRG610-T6T-05M-ND¥970.54000Parametric Equivalent
TRG864-P6B-05ML-com05073-TRG864-P6B-05M-ND¥544.95000Parametric Equivalent
09488223756005HARTING01195-09488223756005-ND¥492.93200Parametric Equivalent
0948C0C1756050HARTING01195-0948C0C1756050-ND¥628.39600Parametric Equivalent
1192096Phoenix Contact0277-1192096-ND¥328.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥790.42000¥790.42
Manufacturers Standard Package