TRD8RGMT4-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥360.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥5,589.77000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥3,727.45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥11,599.74000
Datasheet
Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD8RGMT4-03

DigiKey Part Number
5073-TRD8RGMT4-03-ND
Manufacturer
Manufacturer Product Number
TRD8RGMT4-03
Description
IP68 RGRJ45 J/J ANOD TPE 3M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
9.84' (3.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Jack to Jack
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815WP-3ML-com05073-TRD815WP-3M-ND¥360.41000Parametric Equivalent
TRD8RG3-10L-com05073-TRD8RG3-10-ND¥5,589.77000Parametric Equivalent
TRD8RG4-03L-com05073-TRD8RG4-03-ND¥3,727.45000Parametric Equivalent
TRD8RGMT3-03L-com05073-TRD8RGMT3-03-ND¥11,599.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,787.70000¥8,787.70
Manufacturers Standard Package