Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RGMT3-03 | |
|---|---|
DigiKey Part Number | 5073-TRD8RGMT3-03-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RGMT3-03 |
Description | IP68 RGRJ45 J/J ZNNI TPE 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815WP-3M | L-com | 0 | 5073-TRD815WP-3M-ND | ¥360.41000 | Parametric Equivalent |
| TRD8RG3-10 | L-com | 0 | 5073-TRD8RG3-10-ND | ¥5,589.77000 | Parametric Equivalent |
| TRD8RG4-03 | L-com | 0 | 5073-TRD8RG4-03-ND | ¥3,727.45000 | Parametric Equivalent |
| TRD8RGMT4-03 | L-com | 0 | 5073-TRD8RGMT4-03-ND | ¥8,787.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,599.74000 | ¥11,599.74 |





