Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855ODSLZ-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855ODSLZ-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855ODSLZ-5 |
Description | RJ45 C5E F/UTP LSZH BLK 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824HFO-BLK-5 | L-com | 0 | 5073-TRD824HFO-BLK-5-ND | ¥786.34000 | Parametric Equivalent |
| TRD855DSZBLK-5 | L-com | 29 | 5073-TRD855DSZBLK-5-ND | ¥435.25000 | Parametric Equivalent |
| TRD855HFO-5 | L-com | 0 | 5073-TRD855HFO-5-ND | ¥1,149.55000 | Parametric Equivalent |
| TRD855ODS-5 | L-com | 0 | 5073-TRD855ODS-5-ND | ¥386.29000 | Parametric Equivalent |
| TRD855SIGBLK-5 | L-com | 0 | 5073-TRD855SIGBLK-5-ND | ¥409.12000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.22000 | ¥80.22 |








