TRD824HFO-BLK-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 29
Unit Price: ¥435.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,149.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥386.29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥80.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: ¥409.12000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥21.73315
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD824HFO-BLK-5

DigiKey Part Number
5073-TRD824HFO-BLK-5-ND
Manufacturer
Manufacturer Product Number
TRD824HFO-BLK-5
Description
CAT5E RJ45PL-RJ45PL SF/UTP 5F B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD855DSZBLK-5L-com295073-TRD855DSZBLK-5-ND¥435.25000Parametric Equivalent
TRD855HFO-5L-com05073-TRD855HFO-5-ND¥1,149.55000Parametric Equivalent
TRD855ODS-5L-com05073-TRD855ODS-5-ND¥386.29000Parametric Equivalent
TRD855ODSLZ-5L-com05073-TRD855ODSLZ-5-ND¥80.22000Parametric Equivalent
TRD855SIGBLK-5L-com35073-TRD855SIGBLK-5-ND¥409.12000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥786.96000¥786.96
10¥668.91200¥6,689.12
25¥627.06440¥15,676.61
50¥597.16560¥29,858.28
100¥568.70630¥56,870.63
Manufacturers Standard Package