TRD815-CD-2-6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 27
Unit Price: ¥65.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥31.76000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 26
Unit Price: ¥65.00000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: ¥36.55000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815-CD-2-6F

DigiKey Part Number
5073-TRD815-CD-2-6F-ND
Manufacturer
Manufacturer Product Number
TRD815-CD-2-6F
Description
CAT5E COIL CORD UTP HF TPU 3X DT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH6BKStarTech.com275214-45PATCH6BK-ND¥65.00000Parametric Equivalent
BC-5UK006FCinch Connectivity Solutions0116-BC-5UK006F-ND¥31.76000Parametric Equivalent
M45PATCH6BKStarTech.com265214-M45PATCH6BK-ND¥65.00000Parametric Equivalent
N001-006-BKEaton Tripp Lite3N001-006-BK-ND¥36.55000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,095.02000¥1,095.02
Manufacturers Standard Package