
M45PATCH6BK | |
|---|---|
DigiKey Part Number | 5214-M45PATCH6BK-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH6BK |
Description | 6 FT BLACK CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥55.26800 | ¥552.68 |
| 25 | ¥51.80320 | ¥1,295.08 |
| 50 | ¥49.32880 | ¥2,466.44 |
| 100 | ¥46.97360 | ¥4,697.36 |
| 250 | ¥44.03376 | ¥11,008.44 |
| 500 | ¥41.93318 | ¥20,966.59 |
| 1,000 | ¥39.93383 | ¥39,933.83 |

