Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SFBLK-25F | |
|---|---|
DigiKey Part Number | 5073-TRD695SFBLK-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SFBLK-25F |
Description | CAT 6 ASSEMBLY, S/FTP, 26STR, PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-25F | L-com | 0 | 5073-TRD624HFO-TB-25F-ND | ¥304.73000 | Parametric Equivalent |
| TRD626TAA-BLK-25F | L-com | 0 | 5073-TRD626TAA-BLK-25F-ND | ¥278.12000 | Parametric Equivalent |
| TRD634-BLK-25F | L-com | 0 | 5073-TRD634-BLK-25F-ND | ¥375.29000 | Parametric Equivalent |
| TRD695BLK-25 | L-com | 7 | 5073-TRD695BLK-25-ND | ¥485.12000 | Parametric Equivalent |
| TRD695OD-25 | L-com | 2 | 5073-TRD695OD-25-ND | ¥960.97000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥545.57000 | ¥545.57 |















