TRD695DSZ-BLK-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,438.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 7
Unit Price: ¥2,041.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,624.07000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695DSZ-BLK-100

DigiKey Part Number
5073-TRD695DSZ-BLK-100-ND
Manufacturer
Manufacturer Product Number
TRD695DSZ-BLK-100
Description
RJ45 C6 SF/UTP BLK LSZH 100F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
100.00' (30.48m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ODS-100L-com05073-TRD695ODS-100-ND¥2,438.90000Parametric Equivalent
TRD695SCR-BLK-100L-com75073-TRD695SCR-BLK-100-ND¥2,041.37000Parametric Equivalent
TRD695SZBLK-100L-com05073-TRD695SZBLK-100-ND¥2,624.07000Parametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,048.64000¥2,048.64
Manufacturers Standard Package