
TRD695SCR-BLK-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BLK-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BLK-100 |
Description | RJ45/RJ45 CAT 6 SHLD BLK 100F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,041.37000 | ¥2,041.37 |
| 10 | ¥1,735.44200 | ¥17,354.42 |
| 25 | ¥1,626.94000 | ¥40,673.50 |
| 50 | ¥1,582.77480 | ¥79,138.74 |

