TRD695ASZX-BLK-30M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,842.97000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥4,258.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,656.07000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥922.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,804.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,200.79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,874.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥4,333.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,705.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,705.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,995.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥4,730.95000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥748.10000
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 12
Unit Price: ¥702.54000
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZX-BLK-30M

DigiKey Part Number
5073-TRD695ASZX-BLK-30M-ND
Manufacturer
Manufacturer Product Number
TRD695ASZX-BLK-30M
Description
TRD695ASZX-BLK-30M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
98.43' (30.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD623APDS-BLK-100FL-com05073-TRD623APDS-BLK-100F-ND¥1,842.97000Parametric Equivalent
TRD624AHFO-BLK-100FL-com05073-TRD624AHFO-BLK-100F-ND¥4,258.51000Parametric Equivalent
TRD624HDBT-BLK-100FL-com05073-TRD624HDBT-BLK-100F-ND¥2,656.07000Parametric Equivalent
TRD626AHFO-TB-100FL-com05073-TRD626AHFO-TB-100F-ND¥922.66000Parametric Equivalent
TRD626ASR-BLK-100FL-com05073-TRD626ASR-BLK-100F-ND¥1,804.98000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,788.59000¥1,788.59
Manufacturers Standard Package