TRD624AHFO-BLK-100F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,832.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,640.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥887.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,657.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,021.01000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,721.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥4,307.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,641.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,641.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,832.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,721.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥4,344.49000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥743.72000
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 12
Unit Price: ¥698.42000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624AHFO-BLK-100F

DigiKey Part Number
5073-TRD624AHFO-BLK-100F-ND
Manufacturer
Manufacturer Product Number
TRD624AHFO-BLK-100F
Description
C6A SF/UTP 24STR 600V POE CM-CMX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
100.00' (30.48m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD623APDS-BLK-100FL-com05073-TRD623APDS-BLK-100F-ND¥1,832.16000Parametric Equivalent
TRD624HDBT-BLK-100FL-com05073-TRD624HDBT-BLK-100F-ND¥2,640.50000Parametric Equivalent
TRD626AHFO-TB-100FL-com05073-TRD626AHFO-TB-100F-ND¥887.92000Parametric Equivalent
TRD626ASR-BLK-100FL-com05073-TRD626ASR-BLK-100F-ND¥1,657.54000Parametric Equivalent
TRD626ASZ-BLK-100FL-com05073-TRD626ASZ-BLK-100F-ND¥2,021.01000Parametric Equivalent
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,258.51000¥4,258.51
Manufacturers Standard Package