Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDG400

DigiKey Part Number
5073-SDG400-ND
Manufacturer
Manufacturer Product Number
SDG400
Description
HDWRE JACK SCR KIT .40""
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
L-com
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.350" (8.90mm)
Packaging
Bag
Length - Below Head
0.400" (10.16mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,149
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.25000¥12.25
10¥10.43000¥104.30
25¥9.77200¥244.30
50¥9.30460¥465.23
100¥8.86040¥886.04
250¥8.30528¥2,076.32
500¥7.90856¥3,954.28
1,000¥7.53095¥7,530.95
2,500¥7.05962¥17,649.05
Manufacturers Standard Package