
RFPCB-F-FR-2G-87 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-F-FR-2G-87-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-F-FR-2G-87 |
Description | 75 OHM F FEMALE RIGHT ANGLE CONN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 2 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Tin |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733300030 | Molex | 9,347 | WM5387-ND | ¥27.21000 | Parametric Equivalent |
| 222131 | Amphenol RF | 94 | ACX1467-ND | ¥41.93000 | Parametric Equivalent |
| PE44333 | Pasternack | 0 | 6099-PE44333-ND | ¥174.99000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.40000 | ¥110.40 |
| 10 | ¥86.94000 | ¥869.40 |
| 25 | ¥81.08640 | ¥2,027.16 |
| 100 | ¥77.17660 | ¥7,717.66 |




