
Category | Connector Type Plug, Male Pin |
Manufacturer L-com | Frequency - Max 1 GHz |
Series | Impedance 50 Ohms |
Packaging Bag | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Nickel |
Connector Style SMA | Body Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.18000 | ¥237.18 |
| 10 | ¥201.54800 | ¥2,015.48 |
| 25 | ¥188.92640 | ¥4,723.16 |
| 50 | ¥179.91380 | ¥8,995.69 |
| 100 | ¥171.33280 | ¥17,133.28 |
| 250 | ¥160.61788 | ¥40,154.47 |
| 500 | ¥152.96302 | ¥76,481.51 |





