
LCAD30035 | |
|---|---|
DigiKey Part Number | 5073-LCAD30035-ND |
Manufacturer | |
Manufacturer Product Number | LCAD30035 |
Description | COAX ADAPT RP-SMA TO RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.06000 | ¥241.06 |
| 10 | ¥204.86600 | ¥2,048.66 |
| 25 | ¥192.04320 | ¥4,801.08 |
| 50 | ¥182.88040 | ¥9,144.02 |
| 100 | ¥174.15750 | ¥17,415.75 |
| 250 | ¥163.26660 | ¥40,816.65 |
| 500 | ¥155.48544 | ¥77,742.72 |





