Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECRH3201U00 | |
|---|---|
DigiKey Part Number | 5073-ECRH3201U00-ND |
Manufacturer | |
Manufacturer Product Number | ECRH3201U00 |
Description | FLNG MNT ANOD W/ HW&DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Square Flange |
Manufacturer L-com | Orientation Straight |
Series | Termination Solder |
Packaging Bag | Shielding Unshielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJF2HA1B | Amphenol PCD | 0 | 623-RJF2HA1B-ND | ¥802.54200 | Parametric Equivalent |
| RJF2SA5N | Amphenol PCD | 0 | 623-RJF2SA5N-ND | ¥1,283.80300 | Parametric Equivalent |
| RJF2SB1N | Amphenol PCD | 0 | 623-RJF2SB1N-ND | ¥701.23800 | Parametric Equivalent |
| RJFTV25NF459 | Amphenol PCD | 0 | 623-RJFTV25NF459-ND | ¥1,738.62200 | Parametric Equivalent |
| RJFTV2HA1G | Amphenol PCD | 0 | 623-RJFTV2HA1G-ND | ¥992.88300 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,476.72000 | ¥2,476.72 |
| 10 | ¥2,105.51200 | ¥21,055.12 |
| 25 | ¥1,973.87360 | ¥49,346.84 |








