
RJF2SA5N | |
|---|---|
DigiKey Part Number | 623-RJF2SA5N-ND |
Manufacturer | |
Manufacturer Product Number | RJF2SA5N |
Description | RJ FIELD SQUARE FLANGE RECEPTA C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJF2SA5N Models |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Square Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,283.80300 | ¥12,838.03 |

