
ECF504B-UAA | |
|---|---|
DigiKey Part Number | 5073-ECF504B-UAA-ND |
Manufacturer | |
Manufacturer Product Number | ECF504B-UAA |
Description | CPLR PNL MNT USB A/A BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bag | Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.67000 | ¥129.67 |
| 10 | ¥110.20600 | ¥1,102.06 |
| 25 | ¥103.30200 | ¥2,582.55 |
| 50 | ¥98.37160 | ¥4,918.58 |
| 100 | ¥93.67840 | ¥9,367.84 |
| 250 | ¥87.81712 | ¥21,954.28 |
| 500 | ¥83.63050 | ¥41,815.25 |
| 1,000 | ¥79.64437 | ¥79,644.37 |









