
ECF504-C6 | |
|---|---|
DigiKey Part Number | 5073-ECF504-C6-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-C6 |
Description | CAT 6 RJ45 PNL CPLR KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer L-com | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.79000 | ¥168.79 |
| 10 | ¥143.45100 | ¥1,434.51 |
| 25 | ¥134.46360 | ¥3,361.59 |
| 50 | ¥128.04760 | ¥6,402.38 |
| 100 | ¥121.93860 | ¥12,193.86 |
| 250 | ¥114.31184 | ¥28,577.96 |
| 500 | ¥108.86276 | ¥54,431.38 |










