DVIDDL-45-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥380.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥336.34000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 1
Unit Price: ¥166.31000
Datasheet
Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDDL-45-1

DigiKey Part Number
5073-DVIDDL-45-1-ND
Manufacturer
Manufacturer Product Number
DVIDDL-45-1
Description
DVI-D STR DL M/M 45 DEG 1'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
1.00' (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGDVI-DL-MM-1L-com05073-CGDVI-DL-MM-1-ND¥380.92000Parametric Equivalent
CGDVIMM-1L-com05073-CGDVIMM-1-ND¥336.34000Parametric Equivalent
DVIDDMM1StarTech.com15214-DVIDDMM1-ND¥166.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥500.83000¥500.83
Manufacturers Standard Package