
DVIDDMM1 | |
|---|---|
DigiKey Part Number | 5214-DVIDDMM1-ND |
Manufacturer | |
Manufacturer Product Number | DVIDDMM1 |
Description | 1 FT DVI-D DUAL LINK CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 1.00' (304.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.31000 | ¥166.31 |
| 10 | ¥141.35100 | ¥1,413.51 |
| 25 | ¥132.50200 | ¥3,312.55 |
| 50 | ¥126.17700 | ¥6,308.85 |
| 100 | ¥120.15730 | ¥12,015.73 |
| 250 | ¥112.64164 | ¥28,160.41 |
| 500 | ¥107.27194 | ¥53,635.97 |




