Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG909MF3-P

DigiKey Part Number
5073-DG909MF3-P-ND
Manufacturer
Manufacturer Product Number
DG909MF3-P
Description
ADPT,DB9M/F RA ORIENTATION 3 PRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
D-Sub, 9 Pin Male
Manufacturer
L-com
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bag
Features
Grounding Indents
Part Status
Active
Shielding
Shielded
Connector Style
Connector Saver
Housing Color
Gray
Convert To (Adapter End)
D-Sub, 9 Pin Female
Operating Temperature
-15°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Factory Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.95000¥180.95
10¥153.75600¥1,537.56
25¥144.12600¥3,603.15
50¥137.24880¥6,862.44
100¥130.70070¥13,070.07
250¥122.52628¥30,631.57
500¥116.68486¥58,342.43
Manufacturers Standard Package