
DG909MF2 | |
|---|---|
DigiKey Part Number | 5073-DG909MF2-ND |
Manufacturer | |
Manufacturer Product Number | DG909MF2 |
Description | ADPTDB9M/F RA ORIENTATION 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female (2) Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Features Grounding Indents |
Packaging Bag | Shielding Shielded |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Housing Color Gray |
Convert To (Adapter End) D-Sub, 9 Pin Male | Operating Temperature -15°C ~ 70°C |
Convert From (Adapter End) D-Sub, 9 Pin Female (2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥316.33000 | ¥316.33 |
| 10 | ¥268.86600 | ¥2,688.66 |
| 25 | ¥252.03960 | ¥6,300.99 |
| 50 | ¥240.01520 | ¥12,000.76 |
| 100 | ¥228.56950 | ¥22,856.95 |
| 250 | ¥214.27860 | ¥53,569.65 |










