Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 2.0' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC5521FO-2FT

DigiKey Part Number
5073-DC5521FO-2FT-ND
Manufacturer
Manufacturer Product Number
DC5521FO-2FT
Description
DC CA, 5.5MM/2.1MM F TO OPEN, 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 2.0' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
2.1mm ID, 5.5mm OD
Manufacturer
L-com
Style
Jack to Wire Leads
Series
Length
2.0' (609.60mm)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,843
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.16000¥55.16
Manufacturers Standard Package