
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 20 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 9.84' (3.00m) | Features Data Transfer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-201091 | Amphenol CONEC | 72 | 626-2009-ND | ¥114.46000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.95000 | ¥180.95 |
| 10 | ¥153.75600 | ¥1,537.56 |
| 25 | ¥144.12600 | ¥3,603.15 |
| 50 | ¥137.24880 | ¥6,862.44 |
| 100 | ¥130.70070 | ¥13,070.07 |
| 250 | ¥122.52628 | ¥30,631.57 |
| 500 | ¥116.68486 | ¥58,342.43 |



