
CHD26MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CHD26MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CHD26MF-2.5 |
Description | CABLE HD26M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD26 |
Manufacturer L-com | Number of Positions 26 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥980.16000 | ¥980.16 |
| 10 | ¥833.20200 | ¥8,332.02 |
| 25 | ¥781.09120 | ¥19,527.28 |
| 50 | ¥743.85140 | ¥37,192.57 |
| 100 | ¥709.46230 | ¥70,946.23 |




