Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C&P9M

DigiKey Part Number
5073-C&P9M-ND
Manufacturer
Manufacturer Product Number
C&P9M
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
L-com
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Features
Grounding Indents
Connector Style
D-Sub
Primary Material
Metal
Connector Type
Plug for Male Contacts
Shell Material, Finish
Steel, Tin-Nickel Plated
Number of Positions
9
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
1 (DE, E)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.92000¥33.92
10¥28.82600¥288.26
25¥27.02280¥675.57
50¥25.73080¥1,286.54
100¥24.50150¥2,450.15
250¥22.96656¥5,741.64
500¥21.87088¥10,935.44
1,000¥20.82749¥20,827.49
2,500¥19.52478¥48,811.95
Manufacturers Standard Package