
ADPT-DB25Y | |
|---|---|
DigiKey Part Number | 5073-ADPT-DB25Y-ND |
Manufacturer | |
Manufacturer Product Number | ADPT-DB25Y |
Description | ADPT DB25M/F/F WIRED STRAIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Contact Finish Gold |
Convert To (Adapter End) D-Sub, 25 Pin Male | Contact Finish Thickness 30.0µin (0.76µm) |
Convert From (Adapter End) D-Sub, 25 Pin Female (2) | Housing Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥664.58000 | ¥664.58 |
| 10 | ¥564.93200 | ¥5,649.32 |
| 25 | ¥529.58760 | ¥13,239.69 |
| 50 | ¥504.33580 | ¥25,216.79 |
| 100 | ¥480.29660 | ¥48,029.66 |



