



TCJH157M006R0200 | |
|---|---|
DigiKey Part Number | 478-4715-2-ND - Tape & Reel (TR) 478-4715-1-ND - Cut Tape (CT) 478-4715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJH157M006R0200 |
Description | CAP TANT POLY 150UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJH157M006R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB157M006R0070 | KYOCERA AVX | 280 | 478-4921-1-ND | ¥7.44000 | Similar |
| T520M157M006ATE200 | KEMET | 3,400 | 399-18636-1-ND | ¥20.67000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.36700 | ¥53.67 |
| 50 | ¥4.17460 | ¥208.73 |
| 100 | ¥3.80750 | ¥380.75 |
| 500 | ¥3.18642 | ¥1,593.21 |
| 1,000 | ¥2.99432 | ¥2,994.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.42431 | ¥8,560.77 |
| 7,500 | ¥3.21242 | ¥24,093.15 |
| 12,500 | ¥3.13404 | ¥39,175.50 |

