150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJB157M006R0070

DigiKey Part Number
478-4921-2-ND - Tape & Reel (TR)
478-4921-1-ND - Cut Tape (CT)
478-4921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB157M006R0070
Description
CAP TANT POLY 150UF 6.3V 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJB157M006R0070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
150 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJH157M006R0200KYOCERA AVX1,784478-4715-1-ND¥8.35000Similar
T520B157M006ATE070KEMET19,570399-4732-1-ND¥10.83000Direct
T520B107M006ATE070KEMET56,401399-4009-1-ND¥7.28000Similar
T55B157M6R3C0070Vishay Sprague6,236718-2030-1-ND¥8.85000Similar
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥4.73900¥47.39
50¥3.66200¥183.10
100¥3.32950¥332.95
500¥2.76912¥1,384.56
1,000¥2.59603¥2,596.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.88776¥5,775.52
6,000¥2.68997¥16,139.82
10,000¥2.61678¥26,167.80
Manufacturers Standard Package