Parametric Equivalent

TCJD337M010R0025E | |
|---|---|
DigiKey Part Number | 478-TCJD337M010R0025ETR-ND - Tape & Reel (TR) 478-TCJD337M010R0025ECT-ND - Cut Tape (CT) 478-TCJD337M010R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M010R0025E |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD337M010R0025 | KYOCERA AVX | 0 | 478-12407-1-ND | ¥2.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |
| 10 | ¥26.70400 | ¥267.04 |
| 50 | ¥22.47620 | ¥1,123.81 |
| 100 | ¥21.16950 | ¥2,116.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥18.95798 | ¥9,478.99 |
| 1,500 | ¥17.92963 | ¥26,894.44 |
| 2,500 | ¥17.54913 | ¥43,872.83 |




