Parametric Equivalent
Parametric Equivalent

TCJB685M025S0090 | |
|---|---|
DigiKey Part Number | 478-TCJB685M025S0090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJB685M025S0090 |
Description | CAP TANT POLY 6.8UF 25V 1210 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 90mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB685M025R0090 | KYOCERA AVX | 1,872 | 478-8785-1-ND | ¥88.53000 | Parametric Equivalent |
| TCJB685M025R0090E | KYOCERA AVX | 0 | 478-13253-1-ND | ¥99.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥5.45983 | ¥43,678.64 |


