



TCJB685M025R0090 | |
|---|---|
DigiKey Part Number | 478-8785-2-ND - Tape & Reel (TR) 478-8785-1-ND - Cut Tape (CT) 478-8785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB685M025R0090 |
Description | CAP TANT POLY 6.8UF 25V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 90mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.98700 | ¥49.87 |
| 50 | ¥3.86040 | ¥193.02 |
| 100 | ¥3.51560 | ¥351.56 |
| 500 | ¥2.93122 | ¥1,465.61 |
| 1,000 | ¥2.75060 | ¥2,750.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.00052 | ¥6,001.04 |
| 6,000 | ¥2.79724 | ¥16,783.44 |
| 10,000 | ¥2.72207 | ¥27,220.70 |

