1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 5.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB155K035RNJ

DigiKey Part Number
478-1678-2-ND - Tape & Reel (TR)
478-1678-1-ND - Cut Tape (CT)
478-1678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB155K035RNJ
Description
CAP TANT 1.5UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 5.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB155K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB155K050RNJKYOCERA AVX2,356478-6928-1-ND¥9.10000Upgrade
T491B155K035ATKEMET720399-8302-1-ND¥5.29000Direct
In-Stock: 28,319
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.67100¥26.71
50¥2.00640¥100.32
100¥1.80040¥180.04
500¥1.45370¥726.85
1,000¥1.34652¥1,346.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.25845¥2,516.90
4,000¥1.18594¥4,743.76
6,000¥1.14961¥6,897.66
10,000¥1.10938¥11,093.80
14,000¥1.08585¥15,201.90
20,000¥1.06322¥21,264.40
Manufacturers Standard Package