
T491B155K035AT | |
|---|---|
DigiKey Part Number | 399-8302-2-ND - Tape & Reel (TR) 399-8302-1-ND - Cut Tape (CT) 399-8302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B155K035AT |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B155K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B155M035AT | KEMET | 341 | 399-10141-1-ND | ¥5.71000 | Similar |
| 293D155X9035B2TE3 | Vishay Sprague | 3,253 | 718-293D155X9035B2TE3CT-ND | ¥5.87000 | Direct |
| TAJB155K035RNJ | KYOCERA AVX | 28,319 | 478-1678-1-ND | ¥4.38000 | Direct |
| TPSB155K035R2500 | KYOCERA AVX | 2,030 | 478-2413-1-ND | ¥9.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.28300 | ¥32.83 |
| 50 | ¥2.48920 | ¥124.46 |
| 100 | ¥2.24450 | ¥224.45 |
| 500 | ¥1.83214 | ¥916.07 |
| 1,000 | ¥1.70469 | ¥1,704.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.59987 | ¥3,199.74 |
| 4,000 | ¥1.51356 | ¥6,054.24 |
| 6,000 | ¥1.47032 | ¥8,821.92 |
| 10,000 | ¥1.42241 | ¥14,224.10 |
| 14,000 | ¥1.39440 | ¥19,521.60 |
| 20,000 | ¥1.36746 | ¥27,349.20 |

