
T491B155M035AT | |
|---|---|
DigiKey Part Number | 399-10141-2-ND - Tape & Reel (TR) 399-10141-1-ND - Cut Tape (CT) 399-10141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B155M035AT |
Description | CAP TANT 1.5UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B155M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.54800 | ¥35.48 |
| 50 | ¥2.70100 | ¥135.05 |
| 100 | ¥2.44050 | ¥244.05 |
| 500 | ¥1.99986 | ¥999.93 |
| 1,000 | ¥1.86373 | ¥1,863.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.75175 | ¥3,503.50 |
| 4,000 | ¥1.65960 | ¥6,638.40 |
| 6,000 | ¥1.61346 | ¥9,680.76 |
| 10,000 | ¥1.56229 | ¥15,622.90 |
| 14,000 | ¥1.53239 | ¥21,453.46 |
| 20,000 | ¥1.50363 | ¥30,072.60 |

