19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12CA

DigiKey Part Number
478-7052-2-ND - Tape & Reel (TR)
478-7052-1-ND - Cut Tape (CT)
478-7052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12CA
Description
TVS DIODE 12VWM 19.9VC SMAJ
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ12CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.1A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
13.3V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
19.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,086
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.02700¥30.27
100¥1.93190¥193.19
500¥1.45668¥728.34
1,000¥1.30319¥1,303.19
2,000¥1.17389¥2,347.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.98130¥7,359.75
15,000¥0.90299¥13,544.85
22,500¥0.86309¥19,419.53
37,500¥0.81827¥30,685.13
52,500¥0.79173¥41,565.83
75,000¥0.76595¥57,446.25
Manufacturers Standard Package