
SCMR22J105SRBA0 | |
|---|---|
DigiKey Part Number | 478-SCMR22J105SRBA0-ND |
Manufacturer | |
Manufacturer Product Number | SCMR22J105SRBA0 |
Description | CAP 1F -10% +30% 8.1V T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 8.1 V Radial, Can 350mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.531" (13.50mm) |
Capacitance 1 F | Size / Dimension 0.945" L x 0.315" W (24.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.945" (24.00mm) |
Voltage - Rated 8.1 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 350mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZP-8R1L105R-TW | CDA (Zhifengwei Technology) | 224 | 4688-CZP-8R1L105R-TW-ND | ¥36.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 10 | ¥28.95300 | ¥289.53 |
| 50 | ¥24.45940 | ¥1,222.97 |
| 100 | ¥23.07000 | ¥2,307.00 |
| 500 | ¥20.71766 | ¥10,358.83 |
| 1,632 | ¥19.55281 | ¥31,910.19 |
| 3,264 | ¥19.02966 | ¥62,112.81 |


