
CZP-8R1L105R-TW | |
|---|---|
DigiKey Part Number | 4688-CZP-8R1L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CZP-8R1L105R-TW |
Description | 8.1V 1F 24*8*22 T/PC EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 8.1 V Radial, Can 350mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.531" (13.50mm) |
Capacitance 1 F | Size / Dimension 0.945" L x 0.315" W (24.00mm x 8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 8.1 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 350mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.31000 | ¥36.31 |
| 10 | ¥25.90200 | ¥259.02 |
| 50 | ¥21.77000 | ¥1,088.50 |
| 238 | ¥19.20933 | ¥4,571.82 |
| 714 | ¥17.97254 | ¥12,832.39 |
| 1,190 | ¥17.51502 | ¥20,842.87 |
| 2,618 | ¥16.92550 | ¥44,310.96 |

