
SCCY83B507S3PBLE | |
|---|---|
DigiKey Part Number | 478-SCCY83B507S3PBLE-ND |
Manufacturer | |
Manufacturer Product Number | SCCY83B507S3PBLE |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 2.7 V Radial, Can - 3 Lead 1.2mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination Quick Connect, Disconnect |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Radial, Can - 3 Lead |
Part Status Active | Lead Spacing 0.810" (20.57mm) |
Capacitance 500 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 3.346" (85.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 1.2mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.49000 | ¥186.49 |
| 10 | ¥176.66400 | ¥1,766.64 |
| 50 | ¥152.12320 | ¥7,606.16 |
| 100 | ¥142.30930 | ¥14,230.93 |
| 500 | ¥127.58752 | ¥63,793.76 |





