
ADCT-E02R7SA507R | |
|---|---|
DigiKey Part Number | 535-ADCT-E02R7SA507R-ND |
Manufacturer | |
Manufacturer Product Number | ADCT-E02R7SA507R |
Description | CAP 500F 2.7 V THT 0% +30% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.6mOhm 500K @ 25°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.6mOhm |
Manufacturer Abracon LLC | Lifetime @ Temp. 500K @ 25°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 500 F | Size / Dimension 1.378" Dia x 2.756" L (35.00mm x 70.00mm) |
Tolerance 0%, +30% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.65000 | ¥198.65 |
| 10 | ¥159.26400 | ¥1,592.64 |
| 50 | ¥143.52900 | ¥7,176.45 |
| 270 | ¥133.13193 | ¥35,945.62 |
| 540 | ¥130.09209 | ¥70,249.73 |





