
08055C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H105MUTR-ND - Tape & Reel (TR) 478-KGM21AR71H105MUCT-ND - Cut Tape (CT) 478-KGM21AR71H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C105MAT2A |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C105MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H105M085AC | TDK | 20,266 | 445-14540-1-ND | ¥2.07000 | Direct |
| C2012X7R1H105K085AC | TDK | 39,434 | 445-14539-1-ND | ¥2.07000 | Upgrade |
| CL21B105KBFNFNE | Samsung Electro-Mechanics | 122,683 | 1276-2928-1-ND | ¥0.99000 | Upgrade |
| CL21B105KBFNNNE | Samsung Electro-Mechanics | 2,697,583 | 1276-1029-1-ND | ¥0.99000 | Upgrade |
| CL21B105KBFNNNF | Samsung Electro-Mechanics | 88,313 | 1276-CL21B105KBFNNNFCT-ND | ¥0.99000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.10400 | ¥71.04 |
| 50 | ¥5.60380 | ¥280.19 |
| 100 | ¥5.14150 | ¥514.15 |
| 500 | ¥4.36110 | ¥2,180.55 |
| 1,000 | ¥4.11978 | ¥4,119.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.15388 | ¥12,461.64 |
| 6,000 | ¥3.99908 | ¥23,994.48 |
| 9,000 | ¥3.92154 | ¥35,293.86 |
| 15,000 | ¥3.83556 | ¥57,533.40 |
| 21,000 | ¥3.78528 | ¥79,490.88 |

