1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KBFNNNF

DigiKey Part Number
1276-CL21B105KBFNNNFTR-ND - Tape & Reel (TR)
1276-CL21B105KBFNNNFCT-ND - Cut Tape (CT)
1276-CL21B105KBFNNNFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KBFNNNF
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KBFNNNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98,088
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.52900¥5.29
50¥0.36380¥18.19
100¥0.31430¥31.43
500¥0.23140¥115.70
1,000¥0.20601¥206.01
2,500¥0.17923¥448.07
5,000¥0.16317¥815.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.14995¥1,499.50
20,000¥0.13909¥2,781.80
30,000¥0.13365¥4,009.50
50,000¥0.12762¥6,381.00
70,000¥0.12410¥8,687.00
100,000¥0.12071¥12,071.00
Manufacturers Standard Package