10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D106MAT2A

DigiKey Part Number
478-KGM15CR50J106MTTR-ND - Tape & Reel (TR)
478-KGM15CR50J106MTCT-ND - Cut Tape (CT)
478-KGM15CR50J106MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D106MAT2A
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D106MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603ZD106MAT2AKYOCERA AVX109,064478-KGM15CR51A106MTCT-ND¥2.81000Upgrade
KGM15CR50J106KTKYOCERA AVX7,684478-KGM15CR50J106KTCT-ND¥4.38000Upgrade
0603X106M6R3CTWalsin Technology Corporation229,3451292-0603X106M6R3CT-ND¥0.83000Direct
CC0603MPX5R5BB106YAGEO22,95713-CC0603MPX5R5BB106CT-ND¥1.98000Direct
CL10A106MQ8NNNCSamsung Electro-Mechanics528,4181276-1119-1-ND¥0.91000Direct
In-Stock: 615,139
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.81900¥8.19
50¥0.58060¥29.03
100¥0.50700¥50.70
500¥0.38324¥191.62
1,000¥0.34527¥345.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.28836¥1,153.44
8,000¥0.26725¥2,138.00
12,000¥0.25668¥3,080.16
20,000¥0.24497¥4,899.40
28,000¥0.23813¥6,667.64
40,000¥0.23155¥9,262.00
Manufacturers Standard Package