04021J0R7PBSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥3.19922
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥2.60395
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥2.33151
Datasheet
0.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J0R7PBSTR

DigiKey Part Number
478-9756-2-ND - Tape & Reel (TR)
478-9756-1-ND - Cut Tape (CT)
478-9756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021J0R7PBSTR
Description
CAP THIN FILM 0.7PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.7 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04021J0R7P4STR\500KYOCERA AVX0478-04021J0R7P4STR\500TR-ND¥3.19922Parametric Equivalent
04021J0R7PBSTR\500KYOCERA AVX0478-04021J0R7PBSTR\500-ND¥2.60395Parametric Equivalent
04021J0R7PBWTRKYOCERA AVX0478-04021J0R7PBWTR-ND¥2.33151Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.94000¥7.94
10¥5.06100¥50.61
50¥3.92160¥196.08
100¥3.57180¥357.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.98068¥1,490.34
1,000¥2.79791¥2,797.91
1,500¥2.70633¥4,059.49
2,500¥2.60485¥6,512.12
3,500¥2.54555¥8,909.42
5,000¥2.48849¥12,442.45
Manufacturers Standard Package