
009155004001016 | |
|---|---|
DigiKey Part Number | 478-4674-2-ND - Tape & Reel (TR) 478-4674-1-ND - Cut Tape (CT) 478-4674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004001016 |
Description | CONN SPRING BATTERY 4POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥10.65100 | ¥106.51 |
| 25 | ¥9.98640 | ¥249.66 |
| 50 | ¥9.50860 | ¥475.43 |
| 100 | ¥9.05370 | ¥905.37 |
| 250 | ¥8.48640 | ¥2,121.60 |
| 500 | ¥8.08104 | ¥4,040.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.18688 | ¥8,186.88 |
| 2,000 | ¥7.79622 | ¥15,592.44 |
| 3,000 | ¥7.57649 | ¥22,729.47 |
| 5,000 | ¥7.30847 | ¥36,542.35 |
| 7,000 | ¥7.13719 | ¥49,960.33 |
| 10,000 | ¥6.95999 | ¥69,599.90 |











