
RK73H1HTTCM4991F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTCM4991FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM4991FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM4991FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM4991F |
Description | RES 4.99K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.39700 | ¥3.97 |
| 25 | ¥0.30440 | ¥7.61 |
| 50 | ¥0.25140 | ¥12.57 |
| 100 | ¥0.20920 | ¥20.92 |
| 250 | ¥0.16772 | ¥41.93 |
| 500 | ¥0.14390 | ¥71.95 |
| 1,000 | ¥0.12521 | ¥125.21 |
| 5,000 | ¥0.09560 | ¥478.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.08284 | ¥1,242.60 |
| 30,000 | ¥0.07688 | ¥2,306.40 |
| 45,000 | ¥0.07398 | ¥3,329.10 |
| 75,000 | ¥0.07084 | ¥5,313.00 |
| 105,000 | ¥0.06904 | ¥7,249.20 |
| 150,000 | ¥0.06733 | ¥10,099.50 |

