7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP7501F

DigiKey Part Number
2019-RK73H1ETTP7501FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP7501FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP7501FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP7501F
Description
RES 7.5K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP7501F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244,193
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.23200¥2.32
25¥0.17200¥4.30
50¥0.13900¥6.95
100¥0.11330¥11.33
250¥0.08800¥22.00
500¥0.07360¥36.80
1,000¥0.06244¥62.44
5,000¥0.04487¥224.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.03980¥398.00
20,000¥0.03578¥715.60
30,000¥0.03382¥1,014.60
50,000¥0.03171¥1,585.50
70,000¥0.03050¥2,135.00
100,000¥0.02936¥2,936.00
Manufacturers Standard Package